You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z030-2SBG485I
PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 800 MHz, FCBGA-485, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z030-2SBG485I
- Order Code:
- 2831091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Zynq Family 7000 Series Microprocessors
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z030-2SBG485I Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- 2.5 DMIPS/MHz per CPU, CPU frequency is up to 1GHz
- On-chip boot ROM, 256KB on-chip RAM (OCM), byte-parity support
- High-bandwidth connectivity within PS and between PS and PL
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- Supports LVCMOS, LVDS, and SSTL, 1.2V to 3.3V I/O, programmable I/O delay and SerDes
- 78,600 look-up tables (LUTs), 157,200 flip-flops
- Dual ARM® Cortex™-A9 MPCore™ with CoreSight™ processor core
- Industrial temperature range from -40°C to +100°C
- 485-pin FCBGA package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 800MHz
- :
- ARM Cortex-A9
- :
- FCBGA
- :
- 485Pins
- :
- Zynq
- :
- 7000
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥74,990.36 (¥82,489.40) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.