You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z030-1FBG484C
PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 667 MHz, FCBGA-484, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z030-1FBG484C
- Order Code:
- 2831104
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Zynq Family 7000 Series Microprocessors
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z030-1FBG484C Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- 667MHz maximum frequency
- 32KB instruction, 32KB data per processor (L1 cache), 512KB (L2 cache)
- 256KB on-chip memory
- 8 (4 dedicated to programmable logic) DMA channels
- RSA authentication, and AES and SHA 256-bit decryption and authentication for secure boot
- 125K programmable logic cells, 78,600 look-up tables (LUTs)
- 157,200 flip-flops, 400 DSP slices (18x25 MACCs)
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- FCBGA484 package
- Commercial temperature range from 0°C to +85°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 667MHz
- :
- ARM Cortex-A9
- :
- FCBGA
- :
- 484Pins
- :
- Zynq
- :
- 7000
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
16 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥46,035.74 (¥50,639.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.