You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z020-1CLG400C
PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 667 MHz, BGA-400, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z020-1CLG400C
- Order Code:
- 2760133
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Zynq Family 7000 Series Microprocessors
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z020-1CLG400C Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- Available in -3, -2, -2L, -1, -1L speed grades and commercial/ industrial/ extended temperature
- 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
- NEON™ media processing engine, vector floating point unit, CoreSight™ and program trace macrocell
- 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
- DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
- 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
- 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
- RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
- Zynq®-7000 AP SoC provides smarter, optimized and most secure solution
- Unmatched integration, performance and power, proven productivity
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 667MHz
- :
- ARM Cortex-A9
- :
- BGA
- :
- 400Pins
- :
- Zynq
- :
- 7000
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
242 In stock Need more?
242 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥25,038.82 (¥27,542.70) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.