You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z010-3CLG400E
MPU, DUAL-CORE ARM CORTEX-A9
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z010-3CLG400E
- Order Code:
- 2984656
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Zynq Family 7000 Series Microprocessors
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z010-3CLG400E Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- 866MHz maximum frequency
- 32KB instruction, 32KB data per processor (L1 cache), 512KB (L2 cache)
- 256KB on-chip memory
- 8 (4 dedicated to programmable logic) DMA channels
- RSA authentication, and AES and SHA 256-bit decryption and authentication for secure boot
- 28K programmable logic cells, 17,600 look-up tables (LUTs)
- 35,200 flip-flops, 80 DSP slices (18x25 MACCs)
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- 400-pin CSBGA package
- Extended temperature range from 0°C to +100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 866MHz
- :
- ARM Cortex-A9
- :
- CSBGA
- :
- 400Pins
- :
- Zynq
- :
- 7000
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥17,765.84 (¥19,542.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.