You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7Z010-3CLG225E
Microprocessor, ARM Cortex-A9, 866MHz, Zynq-7000, CSBGA-225, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7Z010-3CLG225E
- Order Code:
- 3381106
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Zynq Family 7000 Series Microprocessors
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7Z010-3CLG225E Datasheet
Product Range Selector (Zynq Family 7000 Series Microprocessors)
See all from this product rangeProduct Overview
- Artix-7 FPGA Xilinx 7 series programmable logic equivalent
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™ processor core
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 28K programmable cell, 17600 look-up tables (LUTs) and 35200 flip-flops
- 2.1Mb (60) block RAM (# 36Kb blocks), 80 DSP slices (18x25 MACCs)
- 100 GMACs Peak DSP performance (Symmetric FIR)
- 866MHz maximum frequency
- 256KB on-chip memory
- 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO peripherals
- 225 pin CSBGA and extended temperature range from 0°C to +100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Zynq Family 7000 Series Microprocessors
- :
- 866MHz
- :
- ARM Cortex-A9
- :
- CSBGA
- :
- 225Pins
- :
- Zynq
- :
- 7000
Technical Documents (1)
Also Known As
575 In stock Need more?
575 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥17,014.30 (¥18,715.73) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.