You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7K325T-1FFG676I

FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 625 MHz, 326080 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

AMD XC7K325T-1FFG676I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7K325T-1FFG676I
Order Code:
2831061
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Kintex-7 XC7K325T
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kintex-7 XC7K325T)

See all from this product range

Product Overview

XC7K325T-1FFG676I is a Kintex®-7 FPGA. It is optimized for best price-performance with a 2X improvement compared to the previous generation, enabling a new class of FPGAs. It has built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, it enables an unparalleled increase in system performance with 2.9Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. It has advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory.
  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • High-performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
  • 326,080 logic cells, 840 DSP slices
  • 10 CMTs, 1 PCIe, 16 GTXs, 10 total I/O banks
  • 500 maximum user I/O
  • 32 transceivers, 12.5Gb/s transceivers speed
  • 800Gb/s serial bandwidth, x8 Gen2 PCIe interface
  • 1,866Mb/s memory interface
  • 1.2V to 3.3V I/O voltage

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
326080Logic Cells

:
FCBGA

:
676Pins

:
1

:
250I/O's

:
28nm (HKMG)

:
Surface Mount

:
-40°C

:
100°C

:
Kintex-7 XC7K325T

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥381,541.04 ( ¥419,695.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥381,541.04 (¥419,695.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --