You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7K160T-2FBG676I

FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 710 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

AMD XC7K160T-2FBG676I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7K160T-2FBG676I
Order Code:
2831051
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Kintex-7 XC7K160T
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Kintex-7 XC7K160T)

See all from this product range

Product Overview

XC7K160T-2FBG676I is a Kintex-7 FPGA that addresses the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. The 7 series device is the programmable silicon foundation for targeted design platforms that enable designers to focus on innovation from the outset of their development cycle. It shares a scalable, optimized fourth-generation Advanced Silicon Modular Block (ASMBL™) column-based architecture that reduces system development and deployment time with simplified design portability.
  • Twice the price-performance, lower cost
  • Memory controller innovations, high-speed PCI express hard and soft IP
  • Maximize connectivity and stay within budget, half the power consumption
  • HPL process cuts power in half compared to alternative 28nm high performance (HP) process
  • Additional power reductions from intelligent clock gating and 5th generation partial reconfiguration
  • Reduce total cost of ownership with ability to scale and reuse designs from picocell to macrocell
  • Industrial temperature range from -40°C to +100°C, 676-pin FCBGA package
  • 162,240 logic cells, 600 DSP slices
  • 25,350 slices, 2,188KB max distributed RAM configurable logic blocks (CLBs)
  • 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC blocks, 8 total I/O banks, 400 max user I/O

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
162240Logic Cells

:
FCBGA

:
676Pins

:
2

:
250I/O's

:
28nm (HKMG)

:
Surface Mount

:
-40°C

:
100°C

:
Kintex-7 XC7K160T

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

15 In stock Need more?

15 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥97,495.56 ( ¥107,245.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥97,495.56 (¥107,245.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --