You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A50T-3FGG484E
FPGA, ARTIX-7, 250I/O, FPBGA-484
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A50T-3FGG484E
- Order Code:
- 3381107
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Artix-7 XC7A50T
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A50T-3FGG484E Datasheet
Product Range Selector (Artix-7 XC7A50T)
See all from this product rangeProduct Overview
- 52160 logic cell
- Configurable Logic Blocks (CLBs): 8,150 slices, 600Kb max distributed RAM
- Block RAM blocks: 150 x 18Kb block and 75 x 36Kb block and 2,700Kb max
- 120 DSP48A1 slices, 5 CMTs, 1 PCIe and 4 GTPs
- 1 XADC block, 5 total I/O banks and 250 max user I/O
- Internal supply voltage range from 0.95V to 1.05V
- 95mA quiescent VCCINT supply current
- x4 Gen2 PCIe interface
- High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
- 484 pin FPBGA and industrial temperature range from 0°C to 100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 52160Logic Cells
- :
- FPBGA
- :
- 484Pins
- :
- 3
- :
- 250I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- 0°C
- :
- 100°C
- :
- Artix-7 XC7A50T
- :
- -
Technical Documents (1)
Also Known As
48 In stock Need more?
48 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,002.20 (¥25,302.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.