You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A35T-3FTG256E
FPGA, Artix-7, MMCM, PLL, 170 I/O's, 628 MHz, 33280 Cells, 950 mV to 1.05 V, FTBGA-256, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A35T-3FTG256E
- Order Code:
- 3759232
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Artix-7 XC7A35T
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A35T-3FTG256E Datasheet
Product Range Selector (Artix-7 XC7A35T)
See all from this product rangeProduct Overview
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 33280 logic cells, 170 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 256 pin FTBGA package
- Operating temperature range from 0°C to 100°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 33280Logic Cells
- :
- FTBGA
- :
- 256Pins
- :
- 3
- :
- 170I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- 0°C
- :
- 100°C
- :
- Artix-7 XC7A35T
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/22/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,844.79 (¥10,829.27) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.