You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A200T-3FBG676E
FPGA, Artix-7, MMCM, PLL, 400 I/O's, 628 MHz, 215360 Cells, 950 mV to 1.05 V, FCBGA-676, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A200T-3FBG676E
- Order Code:
- 2831052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Artix-7 XC7A200T
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A200T-3FBG676E Datasheet
Product Range Selector (Artix-7 XC7A200T)
See all from this product rangeProduct Overview
- 215,360 logic cells, 33,650 slices, 269,200 CLB flip-flops
- 2,888Kb maximum distributed RAM
- 365 block RAM/FIFO w/ ECC (36Kb each), 13,140Kb total block RAM
- 500 maximum single-ended I/O, 240 maximum differential I/O pairs, 740 DSP slices
- 1 x PCIe® Gen2, 1 x (AMS) / XADC, 1 x configuration AES / HMAC blocks, 16 x GTP transceivers
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 215360Logic Cells
- :
- FCBGA
- :
- 676Pins
- :
- 3
- :
- 400I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- 0°C
- :
- 100°C
- :
- Artix-7 XC7A200T
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥72,805.13 (¥80,085.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.