You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A15T-2CSG325I
FPGA, Artix-7, MMCM, PLL, 150 I/O's, 628 MHz, 16640 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A15T-2CSG325I
- Order Code:
- 2760103
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A15T-2CSG325I Datasheet
Product Range Selector (Artix-7 XC7A15T)
See all from this product rangeProduct Overview
- -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
- Artix®-7 features programmable system integration, increased system performance, BOM cost reduction
- Total power reduction (65% lower static and 50% lower power than 45nm generation devices)
- Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
- State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- AXI IP, analogue mixed signal integration and Low cost, wire bond, lidless flip-chip package options
- 1.2V to 3.3V I/O voltage, high speed serial connectivity with built-in multi gigabit transceivers
- Artix®-7 FPGA has user configurable analogue interface and real 6-input lookup table technology
- High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
Applications
Medical
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 16640Logic Cells
- :
- CSBGA
- :
- 325Pins
- :
- 2
- :
- 150I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Artix-7 XC7A15T
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
35 In stock Need more?
35 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,883.16 (¥11,971.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.