You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A15T-1FTG256C
FPGA, Artix-7, MMCM, PLL, 170 I/O's, 464 MHz, 16640 Cells, 950 mV to 1.05 V, FTBGA-256, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A15T-1FTG256C
- Order Code:
- 2760101
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Artix-7 XC7A15T
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A15T-1FTG256C Datasheet
Product Range Selector (Artix-7 XC7A15T)
See all from this product rangeProduct Overview
- 16,640 logic cells, 2,600 slices configurable logic blocks(CLBs)
- 5 x CMTs, 1 x PCIe, 4 x GTPs, 1 x XADC blocks, 5 x total I/O banks, 250 x max user I/O
- High-performance FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866 Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- I/O voltage range from 1.2V to 3.3V
- User configurable analogue interface include 2x12bit 1MSPS ADC with on-chip thermal & supply sensors
- Support for 256bit AES encryption with HMAC/SHA-256 authentication and built-in SEU
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 16640Logic Cells
- :
- FTBGA
- :
- 256Pins
- :
- 1
- :
- 170I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- 0°C
- :
- 85°C
- :
- Artix-7 XC7A15T
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
416 In stock Need more?
416 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,457.35 (¥6,003.09) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.