You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7A12T-1CSG325I

FPGA, ARTIX-7, 150I/O, CSBGA-325

AMD XC7A12T-1CSG325I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7A12T-1CSG325I
Order Code:
3381104
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Artix-7 XC7A12T
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
XC7A12T-1CSG325I   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Artix-7 XC7A12T)

See all from this product range

Product Overview

XC7A12T-1CSG325I is a Xilinx® 7 series, Artix®-7 family FPGA (Field Programmable Gate Array). This Artix®-7 family optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology, XC7A100T-2FTG256C FPGAs enable an unparalleled increase in system performance while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs. Typical applications include artificial intelligence, 5G technology, Cloud computing, consumer electronics, wireless technology, industrial control, Internet of Things, medical equipment.
  • 12800 logic cell
  • Configurable Logic Blocks (CLBs): 2000 slices, 171Kb max distributed RAM
  • Block RAM blocks: 40 x 18Kb block and 20 x 36Kb block and 720Kb max
  • 40 DSP48A1 slices, 3 CMTs, 1 PCIe and 2 GTPs
  • 1 XADC block, 3 total I/O banks and 150 max user I/O
  • Internal supply voltage range from 0.95V to 1.05V
  • 48mA quiescent VCCINT supply current
  • x4 Gen2 PCIe interface
  • High-performance FPGA logic based on real 6-I/P LUT technology configurable as distributed memory
  • 325 pin CSBGA and industrial temperature range from -40°C to +100°C

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SRAM based FPGA

:
12800Logic Cells

:
CSBGA

:
325Pins

:
1

:
150I/O's

:
28nm (HKMG)

:
Surface Mount

:
-40°C

:
100°C

:
Artix-7 XC7A12T

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

505 In stock Need more?

505 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,492.65 ( ¥8,241.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,492.65 (¥8,241.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --