You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC7A100T-L1FTG256I
FPGA, Artix-7, MMCM, PLL, 170 I/O's, 464 MHz, 101440 Cells, 920 mV to 1.05 V, FTBGA-256, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC7A100T-L1FTG256I
- Order Code:
- 3759218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Artix-7 XC7A100T
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC7A100T-L1FTG256I Datasheet
Product Range Selector (Artix-7 XC7A100T)
See all from this product rangeProduct Overview
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 101,440 logic cells
- 15,850 slices, 1,188KB max distributed RAM configurable logic blocks (CLBs)
- 270 (18KB), 135 (36KB), 4,860 max (KB) block RAM blocks
- FTBGA256 package
- Industrial temperature range from -40°C to +100°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM based FPGA
- :
- 101440Logic Cells
- :
- FTBGA
- :
- 256Pins
- :
- -
- :
- 170I/O's
- :
- 28nm (HKMG)
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Artix-7 XC7A100T
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
109 In stock Need more?
109 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥29,459.83 (¥32,405.81) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.