You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC6SLX9-2TQG144I
FPGA, Spartan-6, DCM, PLL, 102 I/O's, 375 MHz, 9152 Cells, 1.14 V to 1.26 V, TQFP-144, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC6SLX9-2TQG144I
- Order Code:
- 2831296
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Spartan-6 Family
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC6SLX9-2TQG144I Datasheet
Product Range Selector (Spartan-6 Family)
See all from this product rangeProduct Overview
- Multiple efficient integrated blocks, optimized selection of I/O standards, staggered pads
- High-volume plastic wire-bonded packages
- 45nm process optimized for cost and low power, hibernate power-down mode for zero power
- Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
- Multi-voltage, multi-standard SelectIO™ interface banks
- Low-cost HSTL and SSTL memory interfaces, hot swap compliance
- Integrated endpoint block for PCI Express designs, supply voltage range from 1.14V to 1.26V
- Low-cost PCI® technology support compatible with the 33MHz, 32- and 64-bit specification
- High-performance arithmetic and signal processing, fast 18 x 18 multiplier and 48-bit accumulator
- 144-TQFP (20x20) package, operating temperature range from -40°C to 100°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 9152Logic Cells
- :
- TQFP
- :
- 144Pins
- :
- 2
- :
- 102I/O's
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Spartan-6 Family
- :
- -
- :
- -
Technical Documents (1)
Also Known As
173 In stock Need more?
173 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,769.97 (¥6,346.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.