You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC6SLX9-2CSG225C
FPGA, Spartan-6, DCM, PLL, 160 I/O's, 375 MHz, 9152 Cells, 1.14 V to 1.26 V, CSBGA-225, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC6SLX9-2CSG225C
- Order Code:
- 2760140
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Spartan-6 XC6SLX9
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC6SLX9-2CSG225C Datasheet
Product Range Selector (Spartan-6 XC6SLX9)
See all from this product rangeProduct Overview
- -3, -3N, -2, -1L (LX)/-3, -3N, -2 (LXT) speed grades with 0 to 85°C and -40 to 100°C temperature
- Small form factor packaging, MicroBlaze™ soft processor, diverse number of supported I/O protocols
- Advanced power management, SelectIO™ interface technology, 18Kb (2 x 9Kb) block RAMs
- Spartan®-6 provides increased system performance with up to 8 low power 3.2Gb/s serial transceivers
- 800Mb/s DDR3 with integrated memory controller, zero power with hibernate power-down mode
- BOM cost reduction, clock management tile (CMT) for enhanced performance
- Auto detect configuration options and enhanced IP security with AES and device DNA protection
- Enabled by ISE® design suite (no cost, front to back FPGA design solution for Linux and Windows)
- 1.14 to 1.26V (-3, -3N, -2), 0.95 to 1.05V (-1L) internal supply voltage (standard performance)
- Lower power 1V core voltage (LX/-1L), high performance 1.2V core voltage (LX, LXT/-2, -3, -3N)
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 9152Logic Cells
- :
- CSBGA
- :
- 225Pins
- :
- 2
- :
- 160I/O's
- :
- Surface Mount
- :
- 0°C
- :
- 85°C
- :
- Spartan-6 XC6SLX9
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,769.97 (¥6,346.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.