You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD XC6SLX16-3CSG324I
FPGA, Spartan-6, DCM, PLL, 232 I/O's, 400 MHz, 14579 Cells, 1.14 V to 1.26 V, CSBGA-324, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- XC6SLX16-3CSG324I
- Order Code:
- 2760142
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Spartan-6 XC6SLX16
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- XC6SLX16-3CSG324I Datasheet
Product Range Selector (Spartan-6 XC6SLX16)
See all from this product rangeProduct Overview
- Speed grade is -3 with -40 to 100°C temperature range
- 14,579 logic cell
- Configurable Logic Blocks (CLBs): 2,278 slices, 18,224 flip flop and 136kb max distributed RAM
- Block RAM blocks: 32 x 18Kb block and 576KB max
- 32 DSP48A1 slices, 2 CMTs and 2 memory controller blocks max
- 4 total I/O banks and 232 max user I/O
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 324 pin CSBGA package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 14579Logic Cells
- :
- CSBGA
- :
- 324Pins
- :
- 3
- :
- 232I/O's
- :
- 45nm (CMOS)
- :
- Surface Mount
- :
- -40°C
- :
- 100°C
- :
- Spartan-6 XC6SLX16
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
52 In stock Need more?
52 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,831.22 (¥11,914.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.