You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD SM-K24-XCL2GC
System-On-Module, XCK24-UBVA530-2LV-C, ARM Cortex-A53, Cortex-R5F, KRIA SOM Carrier Card, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- SM-K24-XCL2GC
- Order Code:
- 4285279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- SM-K24-XCL2GC Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- ARM
- :
- Cortex-A53, Cortex-R5F
- :
- XCK24-UBVA530-2LV-C
- :
- Zynq UltraScale+ MPSoC
- :
- Kria SOM Carrier Card
- :
- Kria K24 System-on-Module XCK24-UBVA530-2LV-C
- :
- -
Technical Documents (1)
Product Overview
- Simplifying the design and productization of edge devices
- Develop power-efficient and highly deterministic industrial solutions for volume deployment
- Smaller form factor and connector compatible with K26 SOM-enabling migration
- Future ready for HW and SW changes, offering adaptability for sensor/interface as standards evolve
- Easy signal processing: pre-built HW acceleration with Vitis™ motor control libraries
- Quad-core Arm® Cortex®-A53 MPCore™ at 1.33GHz application processor
- Dual-core Arm Cortex-R5F MPCore at 553MHz real-time processor
- PCIe® Gen2 x4, 2x USB3.0, SATA 3.1, DisplayPort, high-speed PS connectivity (GTR)
- 2x (USB 2.0, SD/SDIO, UART, CAN 2.0B, I2C, SPI), 4x 32b GPIO general PS connectivity (MIO)
- Commercial: -2 speed grade, low voltage (0 to 85°C) temperature range
Footnotes
Also Known As
12 In stock
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available on 7/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
6 more will be available on 7/25/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥47,518.03 (¥52,269.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.