Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,261,260.02 (¥2,487,386.022) |
Product Information
Product Overview
Zynq UltraScale+ RFSoC ZCU216 evaluation kit is the ideal platform for both rapid prototyping and high-performance RF application development. Featuring the Zynq UltraScale+ RFSoC Gen 3 ZU49DR, the ZCU216 evaluation kit supports direct RF sampling of sub-6GHz bands utilizing 16T16R high speed RF-DACs and RF-ADCs.
- Zynq UltraScale+ RFSoC Gen 3 ZU49DR on the ZCU216 board
- Full sub-6GHz with extended mmWave and multi-band support
- Integrated direct RF-sampling enabling RF design in the digital domain
- 16 x 14-bit resolution 2.5GSPS ADCs, 16 x 14-bit resolution 10GSPS DACs
- Reference design and add-on cards for fast evaluation and prototyping
- FPGA Mezzanine Card (FMC+) interface for I/O expansion
- 2 x 18GB/s 400pin RFMC2.0 interfaces, 4 x SFP28 interfaces for high-speed I/Os
- Simplified hardware design with fewer RF components vs. discrete solutions
- Easy RF configuration enabled by Xilinx® Vivado® Design Suite, IPs and RF evaluation tool
Contents
ZCU216 evaluation board, XM655 16T16R breakout add-on card, XM650 16T16R N79 band loopback add-on card, CLK104 RF clock add-on board, 6 filters, 2 carlisle SMA 8 cable assemblies, 2 SMA cables, 4 SSMP to SSMP cables, 4 joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, Power cords and adapters, Vivado Design Suite: system editor voucher, Handtools.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5
ZCU208 Eval Brd, XM65516T16R/XM65016T16RN79/CLK104 Add-on Card, USB3 Adapter, Vivado Design Suite
No SVHC (15-Jan-2018)
64bit
ARM
XCZU49DR-2FFVF1760
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate