You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMBERSIL DRY FILM ANTI STICK, 400ML

Lubricant, Dry Film, PTFE, Anti Stick, Aerosol, 400 ml

AMBERSIL DRY FILM ANTI STICK, 400ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMBERSIL AMBERSIL
Manufacturer Part No:
DRY FILM ANTI STICK, 400ML
Order Code:
2099881
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
31573 , 1031010
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Dry film anti-stick spray is a specialist surface coating with excellent anti-stick and lubricating properties. It is based on a special resin bonded PTFE system which has been formulated for applications where the use of wet or silicone based products is undesirable. Forms a dry, non-staining film which makes it ideal for use in the paper, textile and plastics manufacturing industries, where direct contact is involved with surfaces which would be contaminated by wet or silicone based products. The dry lubricating film is unaffected by water, oil or solvents and offers excellent friction retardant properties. The product is also suitable for use as a mould release agent and electrical antitracking agent.
  • 400ml fill size
  • Opaque liquid appearance
  • Mild solvent odour
  • 0.89 SG at 25°C
  • 3.5 bar pressure at 25°C
  • 1.0 - 1.1g/sec discharge rate
  • Operational temperature range from -100°C to +200°C
  • Insoluble in water and most solvents
  • Classified as extremely flammable under current EC regulations

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

31573 , 1031010

11 In stock Need more?

11 deliver in 4-6 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.

¥6,078.19 ( ¥6,686.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,078.19 (¥6,686.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,880.64 (¥6,468.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --