You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INTEL PL-USB-BLASTER-RCN

Intel FPGA USB Download Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
PL-USB-BLASTER-RCN
Order Code:
1631975
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PL-USB-BLASTER-RCN is a USB-Blaster download cable. This cable interfaces a USB port on a host computer to FPGA mounted on a printed circuit board. The cable sends configuration data from the PC to a standard 10 pin header connected to the FPGA. We can use the USB-Blaster cable to iteratively download configuration data to a system during prototyping or to program data into the system during production. The USB-Blaster download cable supports Stratix, Cyclon, Arria GX, APEX, ACEX 1K, Mercury, FLEX 10K, Excalibur series FPGA's and MAX series CPLDs. The USB-Blaster download cable supports target systems using 5.0V TTL, 3.3V LVTTL/LVCMOS and single ended I/O standards from 1.5V to 3.3V. This download cable is only available for Windows 2000, Windows XP (32bit and 64bit), Windows Vista (32bit and 64bit), UNIX and all Linux platforms such as Red Hat Enterprise 4, Red Hat Enterprise 5, CentOS 4/5 and SUSE Linux Enterprise 9.
  • It can perform ISP of EPC2, EPC4, EPC8, EPC16, EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
  • Perform SignalTap II logic analysis
  • Supports the joint test action group (JTAG), passive serial programming and active serial modes
  • Requires 5.0V from the USB cable and between 1.5V and 5.0V from the target circuit board

Applications

Communications & Networking, Embedded Design & Development

Warnings

To avoid damaging, first unplug cable from 10 pin header on target board before unplugging cable from the USB port on PC. It is safest to remove power first from the board before unplugging the cable.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥64,954.73 ( ¥71,450.20  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥64,954.73 (¥71,450.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --