Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥89,905.89 (¥98,896.479) |
Price for:Each
Minimum: 1
Multiple: 1
¥89,906 (¥98,896 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoKEM3150L Y/R
Order Code4565840
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max150A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypePanel Mount
Approvals / StandardsCE, cULus
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
150A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cULus
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.493517