You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALPS ALPINE EC11J1524413
Rotary Encoder, Reflow, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, With Push Switch
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- EC11J1524413
- Order Code:
- 2065030
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EC11J1524413 Datasheet
Product Range Selector (EC11J)
See all from this product rangeProduct Overview
- -40 to 85°C Operating temperature range
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mechanical
- :
- Incremental
- :
- 15PPR
- :
- 30 Detents
- :
- Vertical
- :
- With Push Switch
- :
- Quadrature
- :
- Surface Mount
- :
- EC11J
- :
- -
- :
- 100000
- :
- 2Channels
- :
- D Type Flatted End
- :
- 20mm
- :
- 5.975mm
- :
- -
- :
- 5V
- :
- -40°C
- :
- 85°C
- :
- Solder Pin
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥652.54 (¥717.79) | ( ) |
10+ | ¥522.97 (¥575.27) | ( ) |
25+ | ¥500.75 (¥550.83) | ( ) |
50+ | ¥492.73 (¥542.00) | ( ) |
100+ | ¥484.71 (¥533.18) | ( ) |
500+ | ¥476.69 (¥524.36) | ( ) |
1000+ | ¥467.16 (¥513.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.