You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALPS ALPINE EC11E183440C
Rotary Encoder, Mechanical, Incremental, 18 PPR, 0 Detents, Vertical, With Push Switch
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- EC11E183440C
- Order Code:
- 2064989
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EC11E183440C Datasheet
Product Range Selector (EC11E)
See all from this product rangeProduct Overview
- Momentary push switch
- Single pole and single throw (push-on) contact arrangement
- 20mm Actuator
- 15000 Cycles operating life
- 100MΩ/250VDC Minimum insulation resistance
- -40 to +85°C Operating temperature
Applications
Industrial, Audio, Imaging, Video & Vision, Multimedia
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mechanical
- :
- Incremental
- :
- 0 Detents
- :
- Vertical
- :
- With Push Switch
- :
- Quadrature
- :
- Through Hole
- :
- EC11E
- :
- -
- :
- 15000
- :
- D Type Flatted End
- :
- -
- :
- Solder Pin
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥526.20 (¥578.82) | ( ) |
10+ | ¥421.72 (¥463.89) | ( ) |
25+ | ¥403.80 (¥444.18) | ( ) |
50+ | ¥397.33 (¥437.06) | ( ) |
100+ | ¥390.86 (¥429.95) | ( ) |
500+ | ¥384.39 (¥422.83) | ( ) |
1000+ | ¥376.71 (¥414.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.