You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE SW31 NA008

Spiral Wrap, 0.25 ", 6.35 mm, PTFE, Natural, 25 ft, 7.6 m

ALPHA WIRE SW31 NA008

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW31 NA008
Order Code:
2812679
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SW
Technical Datasheet:
SW31 NA008   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.25"

:
6.35mm

:
PTFE

:
Natural

:
25ft

:
7.6m

:
-

:
-

:
-

:
-

:
SW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SW31 NA008 is a Spiral Wrap Tubing made of polytetrafluoroethylene. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
  • Right hand pitch direction
  • ULVW-1 Flammability
  • 3000PSI Tensile strength

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥43,536.95 ( ¥47,890.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 7
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥43,536.95 (¥47,890.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥42,666.22 (¥46,932.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥41,795.48 (¥45,975.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --