You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE GRP-120NF 12

Sleeving, Expandable Non Fray, Braided, PE (Polyester), Black / White, 6.35 mm, 30.5 m, 100 ft

ALPHA WIRE GRP-120NF 12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GRP-120NF 12
Order Code:
1515121
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
GRP-120NF 12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Braided

:
PE (Polyester)

:
Black / White

:
6.35mm

:
30.5m

:
100ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The GRP-120NF 12 is a Non-fray Expandable Sleeving Tube constructed with braided polyethylene terephthalate (PET) tubing material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving tube cuts cleanly and fray-free with scissors, with no hot knife required. It is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
  • 64 Number of carriers
  • 3 Number of yarns
  • 192 Total number of monofilaments

Applications

Safety, Maintenance & Repair, Industrial

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥74,107.08 ( ¥81,517.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥74,107.08 (¥81,517.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥58,182.00 (¥64,000.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥56,435.63 (¥62,079.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --