You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE G1301IN BK007

Sleeving, Braided, Wrappable, PET (Polyethylene Terephthalate), Black, 25.4 mm, 15.2 m, 50 ft

ALPHA WIRE G1301IN BK007

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G1301IN BK007
Order Code:
2251993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
G1301IN BK007   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wrappable

:
PET (Polyethylene Terephthalate)

:
Black

:
25.4mm

:
15.2m

:
50ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The G1301IN BK007 is a Flexible Semi-rigid Wrappable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving is used for wide variety of bundling applications without the need for additional fasteners. The lateral split opens up to accommodate a wide variety of bundling requirements and then closes around the entire installation without the need for any additional fasteners. The sleeving bends to a tight radius without distorting or splitting open and unlike full rigid tubing, will not impair or affect the flexibility of harnesses.
  • 0.038" Nominal wall thickness
  • -75 to 125°C Temperature range
  • 230°C Melt temperature

Applications

Safety, Maintenance & Repair, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥47,763.74 ( ¥52,540.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 15
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥47,763.74 (¥52,540.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥46,331.18 (¥50,964.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥44,942.65 (¥49,436.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --