You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE FSLV12 CL078

Solder Sleeve, Shrinkable Fit®Sleeve, PVDF, Transparent Blue, ID 2.8 mm / 3.2 mm, 15.9 mm Long

ALPHA WIRE FSLV12 CL078

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSLV12 CL078
Order Code:
2924833
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FIT® SLV
Technical Datasheet:
FSLV12 CL078   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FIT® SLV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Terminator

:
2.8mm

:
Blue (Transparent)

:
PVDF (Polyvinylidene Fluoride)

:
15.9mm

:
-

:
FIT® SLV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FITSLV12 CL078 is a Shrinkable Solder Sleeve with water resistant protection. Alpha's FIT® soldering sleeve is one piece, shield ground termination system featuring a strong, low-cost soldered connection which is completely insulated and encapsulated. It consists of a heat-shrinkable thermoplastic sleeve containing a precisely engineered preform of fluxed solder and thermoplastic inserts at each end. When placed over a cable shield and heated, the solder melts and flows, connecting the ground lead and shield. The outer sleeve shrinks and the thermoplastic inserts melt, encapsulating the termination. The result is a perfectly soldered, strain-relieved and environmentally protected termination.
  • PVDF (Polyvinylidene fluoride) Insulator
  • 2000V Dielectric strength
  • -55 to 105°C Operating temperature range

Applications

Safety, Industrial

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,964.53 ( ¥10,960.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,964.53 (¥10,960.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥9,765.24 (¥10,741.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ ¥9,565.95 (¥10,522.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --