You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE FIT22111/2 CL070

Heat Shrink Tubing, Pack of 5, 2:1, 1.5 ", 38.1 mm, Transparent, 6 ", 152.4 mm

ALPHA WIRE FIT22111/2 CL070

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT22111/2 CL070
Order Code:
2291121
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
FIT22111/2 CL070   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
1.5"

:
38.1mm

:
Transparent

:
6"

:
152.4mm

:
0.75"

:
19.05mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The FIT-221-1-1/2 CL070 is a clear Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,972.55 ( ¥3,269.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
  • 10+
  • 20+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,972.55 (¥3,269.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ ¥2,958.46 (¥3,254.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,944.37 (¥3,238.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,930.28 (¥3,223.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥2,916.18 (¥3,207.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,400.84 (¥2,640.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --