You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALPHA WIRE DR04QR117 TL357
Sensor Cable, M12 Plug, RJ45 Plug, 4 Positions, 3 m, 9.8 ft, ALPHA CONNECT
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- DR04QR117 TL357
- Order Code:
- 2676899
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ALPHA CONNECT
- Technical Datasheet:
- DR04QR117 TL357 Datasheet
Product Range Selector (ALPHA CONNECT)
See all from this product rangeProduct Overview
- Number of conductors is 4
- 24AWG (7/32) tinned copper conductor
- PO insulation, teal TPE jacket
- Unshielded is CMR, CMG and shielded is AWM 20626
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +75°C
- Rated voltage is 300V
- 9x unshielded, 11x shielded bend radius
- Cable length is 3meter
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M12 Plug
- :
- RJ45 Plug
- :
- 4 Positions
- :
- 3m
- :
- 9.8ft
- :
- ALPHA CONNECT
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,520.54 (¥6,072.59) | ( ) |
5+ | ¥5,381.72 (¥5,919.89) | ( ) |
25+ | ¥5,120.23 (¥5,632.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.