You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALLIT 456262
Storage Bin, Stackable, 235 mm L x 150 mm W x 125 mm H, Transparent
- Manufacturer:
- ALLIT ALLIT
- Manufacturer Part No:
- 456262
- Order Code:
- 4217036
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transparent
- :
- 125mm
- :
- 150mm
- :
- 235mm
- :
- -
- :
- -
Technical Documents (0)
Product Overview
- Hollow chamber-profiled grip for optimum dimensional stability (in a temp. range from -10 to +60°C)
- Safe and secure piling due to the circumferential stacking rim and the continuous guide rail
- Approved safety TÜV/GS certification mark
- Equipped with a large recessed grip on the front and a suspension bar on the rear of the bin
- Can be stacked with many other standard boxes, wall fastening and free-standing racking systems
- Resistant to resins, alkaline solutions, greases, oils etc
- Suitable for conveyor belts due to smooth bottom
- Outside dimension is 150 x 235 x 125mm
- Usable dimension is 120 x 190 x 105mm
- Transparent colour and polypropylene material
Footnotes
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥637.20 (¥700.92) | ( ) |
25+ | ¥406.73 (¥447.40) | ( ) |
50+ | ¥390.13 (¥429.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.