You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALLIANCE MEMORY AS4C8M16SA-7TCN

DRAM, SDRAM, 128 Mbit, 8M x 16bit, 143 MHz, TSOP-II, 54 Pins

ALLIANCE MEMORY AS4C8M16SA-7TCN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS4C8M16SA-7TCN
Order Code:
4260935
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AS4C8M16SA-7TCN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AS4C8M16SA-7TCN 128Mb SDRAM is a high-speed CMOS synchronous DRAM containing 128Mbits. It is internally configured as 4 Banks of 2M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.
  • Fast access time from clock: 5/5.4ns, 2M word x 16-bit x 4-bank
  • Fully synchronous operation, internal pipelined architecture
  • Programmable mode registers, CAS latency: 2, or 3, burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved, burst stop function
  • Auto refresh and self refresh, 4096 refresh cycles/64ms
  • CKE power down mode, single +3.3V ± 0.3V power supply
  • LVTTL interface
  • 143MHz frequency
  • 54 pin TSOP II package
  • Commercial temperature range from 0 to 70°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SDRAM

:
128Mbit

:
8M x 16bit

:
143MHz

:
TSOP-II

:
54Pins

:
3.3V

:
Surface Mount

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

108 In stock Need more?

108 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥490.95 ( ¥540.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥490.95 (¥540.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥431.41 (¥474.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥413.87 (¥455.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥401.11 (¥441.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥388.45 (¥427.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥376.56 (¥414.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥369.03 (¥405.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥361.50 (¥397.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --