You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ALLIANCE MEMORY ASFC4G31M-51BIN
Flash Memory, eMMC NAND, 32 Gbit, 4G x 8bit, eMMC, FBGA, 153 Pins
- Manufacturer:
- ALLIANCE MEMORY ALLIANCE MEMORY
- Manufacturer Part No:
- ASFC4G31M-51BIN
- Order Code:
- 4260998
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ASFC4G31M-51BIN Datasheet
Product Range Selector (2.7V-3.6V eMMC NAND Flash Memories)
See all from this product rangeProduct Overview
- Supports features of eMMC5.1 which are defined in JEDEC standard
- Supports enhanced strobe feature of new eMMC standard of version 5.1
- Programmable bus width : 1bit (Default), 4bit and 8bit data bus
- MMC I/F clock frequency : 0 to 200MHz
- 153b FBGA package
- Industrial grade temperature range from -40°C to 85°C
- Operating power supply 2.7 to 3.6V (VCC), 1.7 to 1.95V or 2.7 to 3.6V (VCCQ)
- MMC I/F boot frequency : 0 to 52MHz
- 3.3V flash voltage
- MLC NAND type, 5.1 eMMC version
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- eMMC NAND
- :
- 32Gbit
- :
- 4G x 8bit
- :
- eMMC
- :
- FBGA
- :
- 153Pins
- :
- 200MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2.7V-3.6V eMMC NAND Flash Memories
Technical Documents (1)
142 In stock Need more?
142 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,216.37 (¥1,338.01) |
10+ | ¥1,094.04 (¥1,203.44) |
25+ | ¥1,022.69 (¥1,124.96) |
50+ | ¥951.33 (¥1,046.46) |
100+ | ¥944.57 (¥1,039.03) |
250+ | ¥937.76 (¥1,031.54) |
500+ | ¥896.97 (¥986.67) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.