Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3982SLBTR-T
Order Code2920000
Technical Datasheet
3,410 In Stock
Need more?
114 Delivery in 2-3 Business Days(SG stock)
3296 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥355.93 (¥391.523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥356 (¥392 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3982SLBTR-T
Order Code2920000
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current2A
Output Voltage35V
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleWSOIC
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
35V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
WSOIC
Motor Type
Stepper
Output Current
2A
IC Case / Package
WSOIC
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232