You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIMTEC AM6T-0512D-NZ
DC-DC CONVERTER, 12V/-12V, 0.25A/-0.25A
- Manufacturer:
- AIMTEC AIMTEC
- Manufacturer Part No:
- AM6T-0512D-NZ
- Order Code:
- 4066321
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- AM6T-0512D-NZ Datasheet
Product Range Selector (AM6T-NZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 2:1
- :
- 6W
- :
- 2 Output
- :
- 12V
- :
- 250mA
- :
- -12V
- :
- -250mA
- :
- -
- :
- 1.5kV
- :
- 5V
- :
- Fixed
- :
- 20mm
- :
- 10.8mm
- :
- 32mm
- :
- 4.5V
- :
- 9V
- :
- AM6T-NZ Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,704.09 (¥2,974.50) | ( ) |
5+ | ¥2,686.82 (¥2,955.50) | ( ) |
10+ | ¥2,669.55 (¥2,936.51) | ( ) |
20+ | ¥2,588.17 (¥2,846.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.