You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIMTEC AM30EW-4803SZ

Isolated Through Hole DC/DC Converter, DIP, 4:1, 30 W, 1 Output, 3.3 V

AIMTEC AM30EW-4803SZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIMTEC AIMTEC
Manufacturer Part No:
AM30EW-4803SZ
Order Code:
4063212
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AM30EW-4803SZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AM30EW-Z Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
DIP

:
4:1

:
30W

:
1 Output

:
3.3V

:
7.5A

:
-

:
-

:
-

:
1.6kV

:
48V

:
Fixed

:
25.4mm

:
10.16mm

:
50.8mm

:
18V

:
75V

:
AM30EW-Z Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • AM30EW-Z series 30W DC to DC converter
  • Input voltage range from 18 to 75V, output voltage is 3.3V
  • Maximum output current is 7.5A, efficiency is 89%
  • Ultra wide 4:1 input range, soft start
  • Remote on/off control, continuous short circuit protection
  • Input/output isolation 1600VDC
  • Typical switching frequency is 330KHz (100% load)
  • Nickel coated copper case material
  • Operating temperature range from -40°C to +75°C
  • Dimensions (L x W x H) is 50.80 x 25.40 x 10.16mm

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,212.68 ( ¥12,333.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,212.68 (¥12,333.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --