You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIM-TTI INSTRUMENTS TSX3510

Bench Power Supply, Adjustable, 1 Output, 0 V, 35 V, 0 A, 10 A

AIM-TTI INSTRUMENTS TSX3510

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSX3510
Order Code:
666774
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5060584590972
Technical Datasheet:
TSX3510   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSX Series)

See all from this product range

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TSX series represents the state of the art in medium output PSU design. The standard TSX versions of the series incorporate conventional analogue controls for precision with simplicity. Large diameter knobs and large paddle switches combine with the big bright displays to provide simple and unambiguous control. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. These PSUs are ideally suited to general purpose applications in many technology areas.
  • Compact and lightweight power supplies
  • 0-18V at 0-20A or 0-35V at 0-10A
  • Bench or rack mounting, front and rear terminals
  • Silent fan-less convection cooling
  • Very low noise, excellent transient response
  • Comprehensive protection including OVP trip
  • High setting resolution, remote sense terminals
  • Analogue controls

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

GTIN UPC EAN: 5060584590972

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥140,841.01 (¥154,925.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥140,841.01 (¥154,925.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --