You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIM-TTI INSTRUMENTS TGP3121
TGP Series
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TGP3121
- Order Code:
- 2535336
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TGP3121 Datasheet
Product Range Selector (TGP3100 Series)
See all from this product rangeProduct Information
Technical Documents (2)
Product Overview
- Pulse, double pulse, pulse patterns and PRBS waveforms
- Asynchronous operation, externally triggered pulses or pulse reconstruction
- High drive capability output
- AM, FM, PM, FSK, BPSK, SUM, PWM and PDM modulations
- Triggered or gated operation using internal/ external triggers
- Full noise generator to 25MHz
- Full arbitrary/ function generator with 16 waveform types
- Extensive internal/ external modulation of all waveform types
- Linear and logarithmic sweeps
- Front panel USB interface
- GPIB, USB and LXI compliant LAN interfaces
- Dimensions (LxWxH): 295x250x97mm
- Weight: 3.2kg
Applications
Test & Measurement
Footnotes
Warnings
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥260,187.39 (¥286,206.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.