You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIM CAMBRIDGE - CINCH CONNECTIVITY 32-5958UL

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

AIM CAMBRIDGE - CINCH CONNECTIVITY 32-5958UL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32-5958UL
Order Code:
2758850
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
32-5958UL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 32-5958UL is a 8P8C unshielded RJ45 Modular Plug with gold-plated phosphor bronze contacts. This straight connector comes with clear polycarbonate housing and consists of a patented design allowing termination of one connector for flat cable.
  • 10mΩ Maximum contact resistance
  • Terminate to stranded or solid conductors
  • Easy installation with most crimp tools
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Aerospace, Defence, Military, Test & Measurement, Medical, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Plug

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
-

:
Cable Mount

:
Vertical

:
Unshielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92.06 ( ¥101.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 150+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥92.06 (¥101.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥88.90 (¥97.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --