Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoCA7028
Order Code1787906
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 2-3 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥75,258.41 (¥82,784.251) |
Price for:Each
Minimum: 1
Multiple: 1
¥75,258 (¥82,784 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoCA7028
Order Code1787906
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tester TypeDouble Ended
Resistance-
External Height165mm
External Width90mm
External Depth37mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tester Type
Double Ended
External Height
165mm
External Depth
37mm
SVHC
No SVHC (16-Jul-2019)
Resistance
-
External Width
90mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15668