You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AEL CRYSTALS O100M000000L434

Oscillator, SPXO, 100 MHz, 100 ppm, Through Hole, 20.8mm x 12.9mm, 5 V, AEL9700CS Series

AEL CRYSTALS O100M000000L434

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
O100M000000L434
Order Code:
1448089
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AEL9700CS
Technical Datasheet:
O100M000000L434   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AEL9700CS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Through Hole, 20.8mm x 12.9mm

:
AEL9700CS

:
CMOS / TTL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The O100M000000L434 is a 20.8 x 12.9mm 100ppm Clock Oscillator with CMOS/TTL output compatibility. The AEL9700CS series with through-hole case.
  • 50mA Maximum input current
  • 45 to 55% Symmetry
  • 10ns Rise and fall time
  • 10ms Start-up time

Applications

Clock & Timing

No Longer Manufactured

¥634.46 ( ¥697.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥634.46 (¥697.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥594.39 (¥653.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥558.77 (¥614.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥523.15 (¥575.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --