You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADVANCED ENERGY CX18M-000000-N-A
CoolPac 6 Slot Case, Chassis, Medical, CoolX1800 Series AC-DC Configurable Power Supplies
- Manufacturer:
- ADVANCED ENERGY ADVANCED ENERGY
- Manufacturer Part No:
- CX18M-000000-N-A
- Order Code:
- 3582187
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CX18M-000000-N-A Datasheet
Product Range Selector (CoolX1800 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Advanced Energy CoolX1800 Series AC-DC Configurable Power Supplies
- :
- CoolPac 1800W 6 Slot Chassis Converter - Medical
- :
- CoolX1800 Series
Technical Documents (1)
Product Overview
- Nominal input voltage range from 100 to 240VAC (Universal input 47 to 440Hz)
- Unpopulated cool mods
- Auxiliary output voltage is 12V (standard), maximum output current is 1.96A (Aux voltage option A)
- Overvoltage, overcurrent, short circuit, over temperature protection
- 6 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
- Safety approved to 5000m altitude, Field-configurable-plug and play power
- MTBF
200,000hours, level 4 input surge protection - Analogue and digital management PMBus™ monitoring and control capability
- Temperature range from -40 to 70°C (operates to specification below -20°C after 10min warmup)
- Dimensions (L x W x H) is 267mm x 127mm x 41mm, 5 years warranty
Warnings
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥67,479.57 (¥74,227.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.