You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADVANCED ENERGY CX10M-000000-N-A

CoolPac 6 Slot Case, Chassis, Medical, CoolX1000 Series AC-DC Configurable Power Supplies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CX10M-000000-N-A
Order Code:
3582184
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CX10M-000000-N-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CoolX1000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Advanced Energy CoolX1000 Series AC-DC Configurable Power Supplies

:
CoolPac 1000W 6 Slot Chassis Converter - Medical

:
CoolX1000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EXCELSYS COOLX®1000 series 1000W fanless, intelligent modular power supply. This is the world’s only fanless 1000W modular power supply in U-channel design, without any requirement for fan or base plate cooling, eliminating acoustic noise detrimental to scientific and medical applications, as well as applications sensitive to vibration or where fan cooling is not available. This offers increased flexibility by allowing system designers to monitor and control power supply performance essential for staving off process disruption using either analogue or digital communications (PMBus™). Application includes clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, chemical chemistry (medical). Approved by certifications EC60601-1 3rd edition, IEC60601-1-2 4th edition (EMC) (medical).
  • Nominal input voltage range from 100 to 240VAC (Universal input 47 to 440Hz)
  • Auxiliary output voltage is 12V, maximum output current is 1.96A (Aux voltage option A)
  • Unpopulated cool mods, unconfigured settings+CoolPac option
  • Overvoltage, overcurrent, short circuit, over temperature protection
  • 6 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
  • Safety approved to 5000m altitude, field-configurable-plug, play power
  • No acoustic noise or vibrations, reverse energy protection- no blocking diodes required
  • Reverse energy protection-no blocking diodes required, 24W standby power
  • Temperature range from -40 to 85°C (operates to specification below -20°C after 10min warmup)
  • Dimensions (L x W x H) is 259.5mm x 164mm x 40.6mm, 5 years warranty

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥91,486.64 ( ¥100,635.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥91,486.64 (¥100,635.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥83,414.97 (¥91,756.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥80,218.22 (¥88,240.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --