You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADVANCED ENERGY CX06M-0000-N-A

CoolPac 6 Slot Case, Chassis, Medical, CoolX600 Series AC-DC Configurable Power Supplies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CX06M-0000-N-A
Order Code:
3582181
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CX06M-0000-N-A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Advanced Energy CoolX600 Series AC-DC Configurable Power Supplies

:
CoolPac 600W 4 Slot Chassis Converter - Medical

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EXCELSYS COOLX®600 series fanless, natural convection-cooled modular power supply. The COOLX®600 delivers an incredible 600W without fan-assisted cooling from a very compact package. This offers system designers best-in-class efficiency and reliability in addition to the most comprehensive feature set. It is suitable for use in medical application which includes clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, clinical chemistry (medical). Certified by IEC60601-1 3rd edition, IEC60601-1-2 4th edition (EMC) medical certifications.
  • Nominal input voltage range from 100 to 240VAC (universal input 47 to 440Hz)
  • Max output current is 1.96A/auxiliary voltage is 12V
  • Unconfigured settings + coolpac options, unpopulated coolmods
  • Overvoltage, overcurrent, short circuit, over temperature protection
  • 4 slots, input to output isolation is 4000VAC (reinforced (2 x MOPP)
  • No acoustic noise or vibrations, 24W always ON auxiliary power output
  • Analogue and digital management - PMBus™ monitoring and control capability
  • Safety approved to 5000m altitude, field-configurable-plug and play power
  • Temperature range from -30 to 85°C (operates to specification below -20°C after 10min warmup)
  • Dimensions (L x W x H) is 215.9mm x 114.3mm x 39.1mm, 5 years warranty

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥53,980.00 ( ¥59,378.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥53,980.00 (¥59,378.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥53,978.43 (¥59,376.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --