You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADVANCED ENERGY CMF
Plug In Module, CoolX PowerPac, 48 to 50.4V, 18.75A
- Manufacturer:
- ADVANCED ENERGY ADVANCED ENERGY
- Manufacturer Part No:
- CMF
- Order Code:
- 3582194
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CMF Datasheet
Product Range Selector (CoolMod)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Outputs
- :
- 900W
- :
- Adjustable, Fixed
- :
- 48V
- :
- 50.4V
- :
- 18.75A
- :
- -
- :
- Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
- :
- CoolMod
Technical Documents (1)
Product Overview
- High-input surge protection 4KV line to PE for harsh environments
- Reverse energy protection -no blocking diodes required
- Safety approved to 5000m altitude
- Analog and digital management PMBus™ monitoring and control capability
- Field-configurable plug and play power
- Five-year warranty
- Nominal voltage is 48V
- Set point adjust range from 48-50.4V
Warnings
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,917.91 (¥34,009.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.