You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADAPTIVE THERMAL MANAGEMENT ETC-128-14-06-E

Thermoelectric Peltier Cooler Module, Single Stage, 149 W, 15.4 A, 15.8 VDC, 40mm x 40mm x 3.3mm

ADAPTIVE THERMAL MANAGEMENT ETC-128-14-06-E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ETC-128-14-06-E
Order Code:
2520875
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
ETC
Technical Datasheet:
ETC-128-14-06-E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ETC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Stage

:
40mm

:
ETC

:
-

:
UL-Style 1569, Unstripped

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Optimised for long operation under cycling conditions
  • Epoxy sealed
  • (At hot side temperature Th = 25°C / 298K, under dry N2 )
  • Pc max = Cooling power at ΔT = 0 and I = Imax
  • ΔTmax = Temperature difference at I = Imax and Pc = 0
  • Max hot side temperature Th = 90°C for best long term performance
  • Max mounting pressure: 1.5MPa
  • Wires: UL-style 1569, 105°C (Unstripped)

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18,529.04 ( ¥20,381.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,529.04 (¥20,381.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥17,972.70 (¥19,769.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥17,433.12 (¥19,176.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16,909.17 (¥18,600.09)