You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHT SILCOSET 153, 75ML
Sealant, Silicone 1 Part, Tube, Transparent, 75 ml
- Manufacturer:
- CHT CHT
- Manufacturer Part No:
- SILCOSET 153, 75ML
- Order Code:
- 1776160
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Silcoset
- Technical Datasheet:
- SILCOSET 153, 75ML Datasheet
Product Range Selector (Silcoset)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone RTV
- :
- Industrial
- :
- Tube
- :
- Transparent
- :
- 75ml
- :
- -
- :
- Silcoset
Technical Documents (2)
Product Overview
- Aerospace approved Rolls Royce MSRR 9410
- Approval is UL file No. E334038
- Flexible from -60 to +250°C
- Appearance is Thixotropic paste, self bonding, excellent adhesion to many substrates
- Cure profile 23+/-2°C and 60+/-5% humidity, cure type acetoxy
- Colour is translucent, volume is 75ml
- Density is 1.05g/cm³ (BS ISO 2781)
- Working temperature is -60°C minimum, 250°C maximum
- Tensile strength is 2.32N/mm²/336psi (ISO 37), thermal conductivity is 0.2W/mK
- Shelf life is 24months
28 In stock
28 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 6/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
30 more will be available on 6/7/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 30+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,516.27 (¥7,167.90) |
6+ | ¥6,386.66 (¥7,025.33) |
30+ | ¥5,266.95 (¥5,793.65) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.