You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB E91/32
Fuseholder, DIN Rail Mount, 1 Fuse, 32 A, 600 V, 10.3mm x 38mm, Screw, E 90/32 Series
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- E91/32
- Order Code:
- 3263749
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- E91/32
- Technical Datasheet:
- E91/32 Datasheet
Product Range Selector (E 90/32 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail Mount Fuse Holder
- :
- 32A
- :
- 10.3mm x 38mm
- :
- Screw
- :
- 1Fuses
- :
- E 90/32 Series
- :
- 600V
- :
- 600V
Technical Documents (1)
Product Overview
- The E 92/32 fuse switch disconnector enables switching circuits under load, providing reliable protection against short circuits and overloads
- The case is made of self-extinguishing thermoplastic with high temperature resistance ( UL listed), the contact clips are in silver-plated copper
- E90 fuse switch disconnectors can be sealed or padlocked to ensure operator safety during maintenance
- For easy and quick installation the E90 range is totally compatible with connecting bars, terminals and caps of S200 MCBs
Also Known As
Available for back order
145 more will be available on 2/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,568.48 (¥1,725.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.