You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SBL236201R2300

Contactor, 23.2 A, DIN Rail, 690 V, 4PST-NO, 4 Pole, 5.5 kW

ABB 1SBL236201R2300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SBL236201R2300
Order Code:
2564939
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
AF26Z-40-00-23
Technical Datasheet:
1SBL236201R2300   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AF26Z)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
4PST-NO

:
4 Pole

:
-

:
AF26Z

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

AF26Z-40-00-23 is a 4 pole - 690V IEC or 600 UL contactor with screw terminals, controlling motors up to 11KW / 400VAC (AC-3) and switching power circuits up to 45 A (AC-1) or 45A UL general use. Due to the AF technology, the contactor has a wide control voltage range (100-250V 50/60Hz and DC), managing large control voltage variations, reducing panel energy consumption and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution. AF contactor has a block-type design, and can be easily extended with add-on auxiliary contact blocks and an additional wide range of accessories. Certified by IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508, CSA C22.2 N°14 standard.
  • 4 NO main contacts
  • Rated operational voltage is 690V, rated frequency is 50 / 60Hz (main circuit)
  • Rated impulse withstand voltage is 6KV
  • Rated control circuit voltage range from 100 to 250V (DC operation)
  • Screw terminals type
  • acc. to IEC 60529, IEC 60947-1, EN 60529 coil terminals IP20 degree of protection
  • Ambient air temperature range from -40 to 70°C (near contactor for operation in free air)

Also Known As

AF26Z-40-00-23

Available for back order

Deliveries start from 2/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥20,189.71 ( ¥22,208.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,189.71 (¥22,208.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --