You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SBL176001R2101

Contactor, 18 A, DIN Rail, 60 V, 3NO / 1NC, 3 Pole, 7.5 kW

ABB 1SBL176001R2101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SBL176001R2101
Order Code:
1846156
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
AF16Z-30-01-21
Technical Datasheet:
1SBL176001R2101   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AF16Z)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIN Rail

:
3NO / 1NC

:
3 Pole

:
-

:
AF16Z

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The AF16Z-30-01-21 is a 3-pole 7.5kW AC/DC operated Contactor with low consumption and screw terminals for controlling power circuits. It is mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. It includes an electronic coil interface providing reduced pull-in and holding consumption, particularly for AC control circuits. It offer extended operating limits and is suitable worldwide for different control voltages. It can withstand short voltage dips and voltage sags (SEMI F47-0706 compliance). It has built-in surge protection and do not require additional surge suppressors. The built-in NC auxiliary contact is a mirror contact in compliance with annex F of IEC 60947-4-1.
  • Can manage large control voltage variations

Applications

Industrial, Motor Drive & Control

Also Known As

AF16Z-30-01-21

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,127.39 ( ¥17,740.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,127.39 (¥17,740.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --